
TRENDnet TPE-P521 5-Port Gigabit Switch, PoE+ Powered with PoE Pass-through 15 W
Highlights & Details
- 1x Gigabit PoE+ Input Port
- 2x Gigabit PoE output ports
- 2x Gigabit ports
Technical specifications
- Power supply: IEEE 802.3at (30 Watts) or IEEE 802.3af (15.4 watts) only PoE power supply (no external power supply)
- PoE-total power: 18 W
- Product type
Network switch
- LAN transfer rate
1000 MBit/s
- Transfer rate
2000 MBit/s
- Working principle
Managed switch
- Ethernet ports
5
- IEEE 802.3af PoE
2
- PoE ports
1
- 10/100/1000 Mbps ports
5 x
- Router features
PoE
- MAC addresses
2000
- Weight
370 g
- Width
150 mm
- Height
28.6 mm
- Depth
97 mm
- Type
TRENDnet TPE P521ES - Switch - Smart - 1 x 10/100/1000 (PoE+ input)
- Interfaces
RJ45
- Factory colour
Multicolour
- Cable length
0 cm
- Keyboard layout
German, QWERTZ
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1848466 TrendNet TPE-P521ES TRENDnet TPE P521ES - Switch - Smart - 1 x 10/100/1000 (PoE+ input) Network switch 2000 MBit/s PoE
User & Safety Instructions
User & Safety Instructions 1848466 TrendNet TPE-P521ES TRENDnet TPE P521ES - Switch - Smart - 1 x 10/100/1000 (PoE+ input) Network switch 2000 MBit/s PoE
Description
This text is machine translated.
Features
- Easy-to-use web-based management interface
- Supports LACP, VLAN, QoS, STP, RTSP and IGMP Snooping
- Voice VLAN for VoIP applications
- Bandwidth control for each port
- 10 Gbit/s switching capacity
- IEEE 802.1p QoS queues for planning
- Compact, fanless design
- Wall mounted metal housing.
Scope of delivery
- TPE-P521.









