TRENDnet TPE-TG240g 24-Port Switch GREENnet Gigabit PoE+ 370W 24 x Gigabit PoE+ Ports delivers up to 30 watt PoE power per port with 370 watt power budget 48 Gbps switching capacity sends larger packets or Jumbo frames (up to 10 KB) For better performance LED lights show the port status at stable metal switch brackets for rack mounting included TRENDnet 24-Port Gigabit PoE+ Switch, model TPE-TG240g, offers 24 x Gigabit PoE+ ports, 48 Gbps switching capacity and a 370 watt PoE power budget. Rack mount accessories are included with this sturdy metal switch. PoE camera flexibility The switch detects non-PoE, PoE (15.4 W) and PoE+ (30 W) cameras (or other PoE devices) and automatically supplies the necessary amount of power. Full PoE power The strong 370 watt PoE total power supplies each port with full PoE power and thus maximizes the number of possible connected PoE devices. Gigabit networking (only) Gigabit ports generate a switching capacity of 48 Gbps and support Jumbo Frames up to 10 KB. TRENDnet 24-Port Gigabit PoE+ Switch, model TPE-TG240g, offers 24 x Gigabit PoE+ ports, 48 Gbps switching capacity and a 370 watt PoE power budget. Rack mount accessories are included with this sturdy metal switch. PoE camera flexibility The switch detects non-PoE, PoE (15.4 W) and PoE+ (30 W) cameras (or other PoE devices) and automatically supplies the necessary amount of power. Full PoE power The strong 370 watt PoE total power supplies each port with full PoE power and thus maximizes the number of possible connected PoE devices. Gigabit networking (only) Gigabit ports generate a switching capacity of 48 Gbps and support Jumbo Frames up to 10 KB. PoE+ delivers up to 30 watt PoE power per port with 370 watt power budget ports 24 x Gigabit PoE+ ports switching capacity 48 Gbps switching capacity Jumbo frame sends larger packets or Jumbo frames (up to 10 KB) for better performance Rack-mountable metal housing with accessories LED-lights LED-lights indicate the port status
This text is machine translated.