6 Port Gigabit PoE+ Switch from TRENDnet, model TPE-TG611, the 6-Port Gigabit PoE+ Switch reduces the device and installation costs by supplying data and power via existing Ethernet cables. This small network switch with SFP support provides four Gigabit PoE+ ports with a total PoE power of 65 watts, one Gigabit port, and one SFP slot for fiber applications. With PoE technology, users only need one set of cables to provide both data and power. The small network switch with SFP support allows you to network PoE devices such as wireless access points, IP cameras, VoIP phones, IP video encoders, access controls and more. The additional SFP slot supports both single-mode and multimode fiber SFP modules for long-distance fiber network applications. 4 x Gigabit PoE+ ports 1 x Gigabit port 1 SFP slot 12 Gbit/s switching capacity 65 watt PoE total power supports 100/1000Base-FX SFP fiber modules reduces equipment costs by transferring data and power over existing network cables IEEE 802.1p QoS and DSCP pass-through support Compact, wall-mountable metal housing fanless design
This text is machine translated.