There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
(W x H) 700 mm x 650 mm
Side trolley
1 pc(s)
Steel
650 bis 900 mm
700x500 mm
650 mm
Light grey
ESD
100 mm
1
700 mm
500 mm
19.6 kg
straight
Sheet wood (PVC-coated)
powder-coated
700 mm
150 kg
22 kg
height-adjustable
1
4
yes
Datasheet 1900894 Treston SAP507 ESD ESD Side trolley height-adjustable Steel powder-coated Load capacity (max.): 22 kg Light grey
User & Safety Instructions 1900894 Treston SAP507 ESD ESD Side trolley height-adjustable Steel powder-coated Load capacity (max.): 22 kg Light grey
The necessary accessories are required to use the article as described.