There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED driver
(L x W x H) 295 x 43 x 29.8 mm
24 V
4.167 A
4.17 A
24 V
IP20
Jack connector
100 W
1 x
4.167 A
35 W
35 up to 100 W
43 mm
29.8 mm
295 mm
+50 °C
-25 °C
89 %
yes
Datasheet 3435733 Tridonic LC 100W 24V MTR SC PRE2 LED driver 100 W 4.167 A 24 V 1 pc(s)
User & Safety Instructions 3435733 Tridonic LC 100W 24V MTR SC PRE2 LED driver 100 W 4.167 A 24 V 1 pc(s)