Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED driver
(L x W x H) 147 x 43 x 30 mm
42 V
24 V
0.25 A
250 mA
not dimmable
IP20
Jack connector
10.5 W
1 x
0.25 A
10.5 W (max)
43 mm
30 mm
147 mm
+40 °C
-20 °C
80.5 %
User & Safety Instructions 3435800 Tridonic LC 10W 150-250mA flexC SR SNC4 LED driver 10.5 W 0.25 A 24 - 42 V not dimmable 1 pc(s)