There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED driver
(L x W x H) 130 x 43 x 30 mm
40 V
15 V
0.4 A
400 mA
adjustable
IP20
Jack connector
10 W
1 x
0.4 A
10 W (max)
43 mm
30 mm
130 mm
+65 °C
-25 °C
82 %
Datasheet 3435703 Tridonic LC 10W 150–400mA bDW SC PRE2 LED driver 10 W 0.4 A 15 - 40 V adjustable 1 pc(s)
User & Safety Instructions 3435703 Tridonic LC 10W 150–400mA bDW SC PRE2 LED driver 10 W 0.4 A 15 - 40 V adjustable 1 pc(s)