There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED driver
Constant current
(L x W x H) 200 x 70 x 31 mm
40 V
15 V
0.4 A
400 mA
adjustable
IP20
Jack connector
10 W
1 x
0.4 A
10 W (max)
70 mm
31 mm
200 mm
+60 °C
-25 °C
81 %
Datasheet 3435694 Tridonic LC 10W 150-400mA flexC SR EXC LED driver Constant current 10 W 0.4 A 15 - 40 V adjustable 1 pc(s)
User & Safety Instructions 3435694 Tridonic LC 10W 150-400mA flexC SR EXC LED driver Constant current 10 W 0.4 A 15 - 40 V adjustable 1 pc(s)