There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED driver
Constant current
(L x W x H) 97 x 43 x 30 mm
42 V
7.5 V
0.4 A
400 mA
adjustable
IP20
Jack connector
14 W
1 x
0.4 A
14 W (max)
43 mm
30 mm
97 mm
+50 °C
-20 °C
83 %
User & Safety Instructions 3435789 Tridonic LC 14W 100–400mA flexC NFC SC EXC3 LED driver Constant current 14 W 0.4 A 7.5 - 42 V adjustable 1 pc(s)