There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED driver
Constant current
(L x W x H) 97 x 43 x 30 mm
42 V
7.5 V
0.4 A
400 mA
dimmable
adjustable
DALI
IP20
Jack connector
14 W
1 x
0.4 A
14 W (max)
43 mm
30 mm
97 mm
+50 °C
-20 °C
83 %
Datasheet 3435725 Tridonic LC 14W 100–400mA o4a NFC SC EXC LED driver Constant current 14 W 0.4 A 7.5 - 42 V dimmable, adjustable, DALI 1
User & Safety Instructions 3435725 Tridonic LC 14W 100–400mA o4a NFC SC EXC LED driver Constant current 14 W 0.4 A 7.5 - 42 V dimmable, adjustable, DALI 1