Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED driver
(L x W x H) 325 x 43 x 29.8 mm
24 V
6.25 A
6.25 A
IP20
Jack connector
150 W
1 x
6.25 A
150 W
150 up to 150 W
43 mm
29.8 mm
325 mm
+60 °C
-25 °C
94 %
yes
Datasheet 3435712 Tridonic LC 150W 24V bDW SC PRE2 LED driver 150 W 6.25 A 24 V 1 pc(s)
User & Safety Instructions 3435712 Tridonic LC 150W 24V bDW SC PRE2 LED driver 150 W 6.25 A 24 V 1 pc(s)