There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED driver
(L x W x H) 147 x 43 x 30 mm
42 V
24 V
400 mA
400 mA
not dimmable
IP20
Jack connector
16.8 W
1 x
0.35 A
16.8 W (max)
43 mm
30 mm
147 mm
+40 °C
-20 °C
85.5 %
User & Safety Instructions 3435801 Tridonic LC 17W 250-400mA flexC SRSN C4 LED driver 16.8 W 0.35 A - 400 mA 24 - 42 V not dimmable 1 pc(s)