Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED driver
Constant current
(L x W x H) 130 x 43 x 30 mm
50 V
15 V
0.7 A
700 mA
adjustable
IP20
Jack connector
17 W
1 x
0.7 A
17 W (max)
43 mm
30 mm
130 mm
+60 °C
-25 °C
86 %
yes
User & Safety Instructions 3435704 Tridonic LC 17W 250–700mA bDW SC PRE2 LED driver Constant current 17 W 0.7 A 15 - 50 V adjustable 1 pc(s)