There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED driver
Constant current
(L x W x H) 325 x 43 x 30 mm
48 V
4.164 A
4.16 A
adjustable
IP20
Jack connector
200 W
1 x
4.164 A
200 W (max)
43 mm
30 mm
325 mm
+60 °C
-25 °C
95 %
yes
Datasheet 3435724 Tridonic LC 200W 48V one4all NF SC EXC SP LED driver Constant current 200 W 4.164 A 48 V adjustable 1 pc(s)
User & Safety Instructions 3435724 Tridonic LC 200W 48V one4all NF SC EXC SP LED driver Constant current 200 W 4.164 A 48 V adjustable 1 pc(s)