There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED driver
Constant current
(L x W x H) 130 x 43 x 30 mm
50 V
20 V
1.05 A
1.05 A
adjustable
IP20
Jack connector
25 W
1 x
1.05 A
25 W (max)
43 mm
30 mm
130 mm
+60 °C
-25 °C
90 %
yes
Datasheet 3435705 Tridonic LC 25W 350–1050mA bDW SC PRE2 LED driver Constant current 25 W 1.05 A 20 - 50 V adjustable 1 pc(s)
User & Safety Instructions 3435705 Tridonic LC 25W 350–1050mA bDW SC PRE2 LED driver Constant current 25 W 1.05 A 20 - 50 V adjustable 1 pc(s)