Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED driver
450 mA
(L x W x H) 147 x 43 x 30 mm
Colourless
42 V
24 V
0.6 A
600 mA
24 V
not dimmable
IP20
Jack connector
25.5 W
1 x
0.6 A
25.5 W (max)
43 mm
30 mm
147 mm
+40 °C
-20 °C
87.5 %
User & Safety Instructions 3435802 Tridonic LC 25W 450-600mA flexC SRSN C4 LED driver 25.5 W 0.6 A 24 - 42 V not dimmable 1 pc(s)