There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED driver
(L x W x H) 97 x 43 x 30 mm
42 V
7.5 V
IP20
Jack connector
28 W
1 x
0.7 A
28 W (max)
43 mm
30 mm
97 mm
+50 °C
-20 °C
86 %
Datasheet 3435726 Tridonic LC 28W 300–700mA o4a NFC SC EXC LED driver 28 W 0.7 A 7.5 - 42 V 1 pc(s)
User & Safety Instructions 3435726 Tridonic LC 28W 300–700mA o4a NFC SC EXC LED driver 28 W 0.7 A 7.5 - 42 V 1 pc(s)