Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED driver
(L x W x H) 195 x 43 x 30.2 mm
24 V
1.453 A
1.45 A
IP20
Jack connector
35 W
1 x
1.453 A
35 W (max)
43 mm
30.2 mm
195 mm
+60 °C
-25 °C
89 %
yes
User & Safety Instructions 3435731 Tridonic LC 35W 24V MTR SC PRE2 LED driver 35 W 1.453 A 24 V 1 pc(s)