There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED driver
(L x W x H) 193 x 43 x 30 mm
48 V
0.73 A
730 mA
adjustable
IP20
Jack connector
35 W
1 x
0.73 A
35 W (max)
43 mm
30 mm
193 mm
+55 °C
-25 °C
89 %
Datasheet 3435721 Tridonic LC 35W 48V one4all NF SC EXC SP LED driver 35 W 0.73 A 48 V adjustable 1 pc(s)
User & Safety Instructions 3435721 Tridonic LC 35W 48V one4all NF SC EXC SP LED driver 35 W 0.73 A 48 V adjustable 1 pc(s)