There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED driver
(L x W x H) 142 x 43 x 30 mm
48 V
0.73 A
730 mA
not dimmable
IP20
Jack connector
35 W
1 x
0.73 A
35 W (max)
43 mm
30 mm
142 mm
+50 °C
-20 °C
90 %
yes
User & Safety Instructions 3435805 Tridonic LC 35W 48V SC SNC LED driver 35 W 0.73 A 48 V not dimmable 1 pc(s)