There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED driver
Constant current
(L x W x H) 147 x 43 x 30 mm
42 V
24 V
0.7 A
700 mA
not dimmable
IP20
Jack connector
35.7 W
1 x
0.7 A
35.7 W (max)
43 mm
30 mm
147 mm
+40 °C
-20 °C
90.5 %
User & Safety Instructions 3435803 Tridonic LC 36W 700-850mA flexC SRSN C4 LED driver Constant current 35.7 W 0.7 A 24 - 42 V not dimmable 1 pc(s)