There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED driver
Constant current
(L x W x H) 150 x 43 x 30 mm
50 V
25 V
1.4 A
1.4 A
adjustable
IP20
Jack connector
45 W
1 x
1.4 A
45 W (max)
43 mm
30 mm
150 mm
+50 °C
-25 °C
91 %
yes
Datasheet 3435706 Tridonic LC 45W 500–1400mA bDW SC PRE2 LED driver Constant current 45 W 1.4 A 25 - 50 V adjustable 1 pc(s)
User & Safety Instructions 3435706 Tridonic LC 45W 500–1400mA bDW SC PRE2 LED driver Constant current 45 W 1.4 A 25 - 50 V adjustable 1 pc(s)