There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED driver
(L x W x H) 225 x 43 x 30.2 mm
24 V
2.5 A
2.5 A
IP20
Jack connector
60 W
1 x
2.5 A
60 W (max)
43 mm
30.2 mm
225 mm
+60 °C
-25 °C
89 %
yes
Datasheet 3435732 Tridonic LC 60W 24V MTR SC PRE2 LED driver 60 W 2.5 A 24 V 1 pc(s)
User & Safety Instructions 3435732 Tridonic LC 60W 24V MTR SC PRE2 LED driver 60 W 2.5 A 24 V 1 pc(s)