There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED driver
(L x W x H) 193 x 43 x 30 mm
48 V
1.25 A
1.25 A
adjustable
IP20
Jack connector
60 W
1 x
1.25 A
60 W (max)
43 mm
30 mm
193 mm
+65 °C
-25 °C
91 %
yes
Datasheet 3435722 Tridonic LC 60W 48V one4all NF SC EXC SP LED driver 60 W 1.25 A 48 V adjustable 1 pc(s)
User & Safety Instructions 3435722 Tridonic LC 60W 48V one4all NF SC EXC SP LED driver 60 W 1.25 A 48 V adjustable 1 pc(s)