1/2
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED driver
Constant voltage
Constant current
(L x W x H) 220 x 85 x 31 mm
54 V
20 V
EN 50172
1750 mA
1.75 A
II
dimmable
adjustable
Surge protection
DALI
IP20
Clamp
60 W
dynamic
900 mA
48.6 W
48.6 up to 60 W
85 mm
31 mm
220 mm
yes
User & Safety Instructions 2338789 Tridonic LED driver Constant voltage, Constant current 60 W 900 - 1750 mA 20 - 54 V dimmable, adjustable, Surge protecti