
Highlights & Details
- Power= 8 W
- Total luminous flux= 1000 lm
- Colour temperature= 4000 K
- White
Technical specifications
- Dim
(L x W x H) 600 x 54 x 85 mm
- Operating voltage
230 V
- No. of bulbs
1
- Product type
LED ceiling light
- Width
54 mm
- Bulb type
LED (monochrome)
- Height
85 mm
- Length
600 mm
- Rating per bulb
8 W
- Depth
85 mm
8 W
- Light features
Suitable for wall mounting
Ceiling mount option
Suitable for wall mounting
- Protection class
I
IP40
- Factory colour
White
- Material
Aluminium
- Weight
1.4 kg
n.rel.
- Colour rendering index
80-89
- Colour
White
- Light bulb included
Yes
4000 K
- Colour temperature range
4000 K
- Total luminous flux
1000 lm
1000 lm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2603703 Trilux 6064840 Acuro LED1000nw ET01 LED ceiling light LED (monochrome) 8 W White
User & Safety Instructions
User & Safety Instructions 2603703 Trilux 6064840 Acuro LED1000nw ET01 LED ceiling light LED (monochrome) 8 W White
Information
Information 2603703 Trilux 6064840 Acuro LED1000nw ET01 LED ceiling light LED (monochrome) 8 W White











