

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Flush mount light
230 V
1
LED (monochrome)
26 W
26 W
4000 lm
4000 lm
4000 K
White
Square
Incl. ballast
Dimmable
610 mm
610 mm
65 mm
620 mm
620 mm
IP20
I
White
Steel
8.9 kg
n.rel.
(L x W x H) 620.00 x 620.00 x 72.00 mm
Yes
Yes
4000 K
4000 K
4000 - 4000 K
620.00 mm
72.00 mm
620.00 mm
65 mm
80-89
230 V
yes
User & Safety Instructions 3155155 Trilux 6066651 6066651 Flush mount light LED (monochrome) 26 W White