
Highlights & Details
- Power= 31 W Total luminous flux= 4000 lm Colour temperature= 4000 K White
Technical specifications
- Dim
(L x W x H) 1247 x 309 x 92 mm
- Operating voltage
230 V
- No. of bulbs
1
- Product type
LED ceiling light
- Width
309 mm
- Bulb type
LED (monochrome)
- Height
92 mm
- Length
1247 mm
- Rating per bulb
31 W
31 W
- Light features
Ceiling mount option
Recess mount option
Dimmable
- Protection class
I
IP20
- Factory colour
White
- Material
Steel
n.rel.
- Colour rendering index
80-89
- Colour
White
- Light bulb included
Yes
4000 K
- Colour temperature (max.)
4000 K
- Colour temperature (min.)
4000 K
- Colour temperature range
4000 - 4000 K
- Total luminous flux
4000 lm
4000 lm
- Recess length
1180 mm
- Recess width
280 mm
- Recess depth
330 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2603621 Trilux 6109851 Belviso C1 #6109851 LED ceiling light LED (monochrome) 31 W White
User & Safety Instructions
User & Safety Instructions 2603621 Trilux 6109851 Belviso C1 #6109851 LED ceiling light LED (monochrome) 31 W White











