
Highlights & Details
- Power= 9 W Total luminous flux= 1200 lm Colour temperature= 3000 K White
Technical specifications
- Operating voltage
230 V
- No. of bulbs
1
- Product type
LED ceiling light
- Bulb type
LED (monochrome)
- Height
60 mm
w/o
- Rating per bulb
9 W
9 W
- Light features
Suitable for wall mounting
Usable as a pendant light
Ceiling mount option
Suitable for wall mounting
Dimmable
- Protection class
I
IP40
- Factory colour
Anthracite
- Material
Aluminium
n.rel.
- Colour rendering index
80-89
- Colour
White
- Light bulb included
Yes
3000 K
- Colour temperature (max.)
3000 K
- Colour temperature (min.)
3000 K
- Colour temperature range
3000 - 3000 K
- Total luminous flux
1200 lm
1200 lm
- Outside Ø
234 mm
- Radiation angle
80°
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2601522 Trilux 6457251 Onplana D07 #6457251 LED ceiling light LED (monochrome) w/o 9 W Anthracite
User & Safety Instructions
User & Safety Instructions 2601522 Trilux 6457251 Onplana D07 #6457251 LED ceiling light LED (monochrome) w/o 9 W Anthracite











