
Highlights & Details
- Power= 23 W Total luminous flux= 3000 lm Colour temperature= 3000 K White
Technical specifications
- Dim
(Ø x H) 316 mm x 60 mm
- Type
Circular
- Operating voltage
230 V
- No. of bulbs
1
- Product type
LED ceiling light
- Bulb type
LED (monochrome)
- Height
60 mm
w/o
- Rating per bulb
23 W
- Depth
60 mm
23 W
- (Ø)
316 mm
- Light features
Suitable for wall mounting
Usable as a pendant light
Ceiling mount option
Suitable for wall mounting
- Protection class
I
IP40
- Factory colour
White
- Material
Aluminium
- Weight
2.4 kg
n.rel.
- Colour rendering index
80-89
- Colour
White
- Light bulb included
Yes
3000 K
- Colour temperature range
3000 K
- Total luminous flux
3000 lm
3000 lm
- Outside Ø
316 mm
- Radiation angle
80°
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2606085 Trilux 6459140 Onplana D09 #6459140 LED ceiling light LED (monochrome) w/o 23 W White
User & Safety Instructions
User & Safety Instructions 2606085 Trilux 6459140 Onplana D09 #6459140 LED ceiling light LED (monochrome) w/o 23 W White











