
Highlights & Details
- Power= 22 W
- Total luminous flux= 2700 lm
- Colour temperature= 4000 K
- White
Technical specifications
- Dim
(L x W x H) 1234 x 111 x 101 mm
- Operating voltage
230 V
- No. of bulbs
1
- Product type
LED ceiling light
- Width
111 mm
- Bulb type
LED (monochrome)
- Height
101 mm
- Length
1234 mm
22 W
- Light features
Suitable for wall mounting
Ceiling mount option
Suitable for wall mounting
- Protection class
I
IP40
- Factory colour
White
- Material
Steel
n.rel.
- Colour rendering index
80-89
- Colour
White
- Light bulb included
Yes
4000 K
- Colour temperature range
4000 K
- Total luminous flux
2700 lm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2601980 Trilux 6473740 Montigo #6473740 LED ceiling light LED (monochrome) 22 W White
User & Safety Instructions
User & Safety Instructions 2601980 Trilux 6473740 Montigo #6473740 LED ceiling light LED (monochrome) 22 W White











