
Highlights & Details
- Power= 13 W
- Total luminous flux= 1400 lm
- Colour temperature= 3000 K
- White
Technical specifications
- Dim
(L x W x H) 633 x 111 x 101 mm
- Operating voltage
230 V
- No. of bulbs
1
- Product type
LED ceiling light
- Width
111 mm
- Bulb type
LED (monochrome)
- Height
101 mm
- Length
633 mm
- Rating per bulb
13 W
- Depth
101 mm
13 W
- Light features
Suitable for wall mounting
Ceiling mount option
Suitable for wall mounting
- Protection class
I
IP40
- Factory colour
White
- Material
Steel
- Weight
2.3 kg
n.rel.
- Colour rendering index
80-89
- Colour
White
- Light bulb included
Yes
3000 K
- Colour temperature range
3000 K
- Total luminous flux
1400 lm
1400 lm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2604864 Trilux 6474440 Montigo #6474440 LED ceiling light LED (monochrome) 13 W White
User & Safety Instructions
User & Safety Instructions 2604864 Trilux 6474440 Montigo #6474440 LED ceiling light LED (monochrome) 13 W White











