
Highlights & Details
- Power= 11 W
- Total luminous flux= 1200 lm
- Colour temperature= 4000 K
- White
Technical specifications
- Dim
(L x W x H) 600 x 88 x 110 mm
- Type
Rectangular
- Operating voltage
230 V
- No. of bulbs
1
- Product type
LED ceiling light
- Width
88 mm
- Bulb type
LED (monochrome)
- Height
110 mm
LED
- Length
600 mm
- Rating per bulb
11 W
- Depth
600 mm
11 W
- Light features
Suitable for wall mounting
Ceiling mount option
Suitable for wall mounting
- Protection class
I
IP40
- Factory colour
White
- Material
Aluminium
n.rel.
- Colour rendering index
80-89
- Colour
White
- Light bulb included
Yes
4000 K
- Colour temperature range
4000 K
- Total luminous flux
1200 lm
1200 lm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2604446 Trilux 6689140 6651 LED1100-840 ET LED ceiling light LED (monochrome) LED 11 W White
User & Safety Instructions
User & Safety Instructions 2604446 Trilux 6689140 6651 LED1100-840 ET LED ceiling light LED (monochrome) LED 11 W White











