
Highlights & Details
- Power= 22 W Total luminous flux= 2400 lm Colour temperature= 4000 K White
Technical specifications
- Dim
(L x W x H) 1200 x 88 x 111 mm
- Operating voltage
230 V
- No. of bulbs
1
- Product type
LED ceiling light
- Width
88 mm
- Bulb type
LED (monochrome)
- Height
111 mm
LED
- Length
1200 mm
- Rating per bulb
22 W
22 W
- Light features
Suitable for wall mounting
Ceiling mount option
Suitable for wall mounting
- Protection class
I
IP40
- Factory colour
White
- Material
Aluminium
n.rel.
- Colour rendering index
80-89
- Colour
White
- Light bulb included
Yes
4000 K
- Colour temperature (max.)
4000 K
- Colour temperature (min.)
4000 K
- Colour temperature range
4000 - 4000 K
- Total luminous flux
2400 lm
2400 lm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2607890 Trilux 6689940 6651 LED2100-840 ET LED ceiling light LED (monochrome) LED 22 W White
User & Safety Instructions
User & Safety Instructions 2607890 Trilux 6689940 6651 LED2100-840 ET LED ceiling light LED (monochrome) LED 22 W White











