

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED surface-mount light
230 V
1
LED (monochrome)
39 W
3000 K
White
3800 lm
3800 lm
Incl. ballast
II
IP23
Black
Aluminium
11.5 kg
(Ø x H) 740 mm x 590.00 mm
n.rel.
70-79
3000 K
3000 K
3000 - 3000 K
590.00 mm
590 mm
740 mm
3800 lm
Yes
230 V
not relevant
User & Safety Instructions 3133945 Trilux 6722140 6722140 LED surface-mount light LED (monochrome) 39 W Black