

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED surface-mount light
230 V
1
LED (monochrome)
29 W
4000 K
White
3200 lm
3200 lm
Dimmable
II
IP23
Black
Aluminium
11.5 kg
(Ø x H) 740 mm x 590.00 mm
n.rel.
76 mm
70-79
4000 K
4000 K
4000 - 4000 K
590.00 mm
590 mm
740 mm
3200 lm
Yes
230 V
not relevant
User & Safety Instructions 3133952 Trilux 6722440 6722440 LED surface-mount light LED (monochrome) 29 W Black