

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED surface-mount light
230 V
1
LED (monochrome)
14 W
3000 K
White
1500 lm
1500 lm
Selectable luminous flux
II
IP23
Black
Aluminium
11.3 kg
(Ø x H) 654 mm x 586.00 mm
n.rel.
76 mm
70-79
3000 K
3000 K
3000 - 3000 K
586.00 mm
586 mm
654 mm
1500 lm
Yes
230 V
not relevant
User & Safety Instructions 3133794 Trilux 6725040 6725040 LED surface-mount light LED (monochrome) 14 W Black