

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED surface-mount light
230 V
1
LED (monochrome)
23 W
4000 K
White
2600 lm
2600 lm
II
IP23
Black
Aluminium
10.9 kg
(Ø x H) 672 mm x 590.00 mm
n.rel.
76 mm
70-79
4000 K
4000 K
4000 - 4000 K
590.00 mm
590 mm
672 mm
2600 lm
Yes
230 V
not relevant
User & Safety Instructions 3133818 Trilux 6727940 6727940 LED surface-mount light LED (monochrome) 23 W Black