

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED surface-mount light
230 V
1
LED (monochrome)
13 W
4000 K
White
1500 lm
1500 lm
II
IP23
Black
Aluminium
10.9 kg
(Ø x H) 770 mm x 630.00 mm
n.rel.
70-79
4000 K
4000 K
4000 - 4000 K
630.00 mm
630 mm
770 mm
1500 lm
Yes
230 V
not relevant
User & Safety Instructions 3133832 Trilux 6729440 6729440 LED surface-mount light LED (monochrome) 13 W Black