
Highlights & Details
- Power= 17 W Total luminous flux= 2300 lm Colour temperature= 3000 K White
Technical specifications
- Dim
(L x W x H) 1194 x 212 x 70 mm
- Operating voltage
230 V
- No. of bulbs
1
- Product type
LED ceiling light
- Width
212 mm
- Bulb type
LED (monochrome)
- Height
70 mm
- Length
1194 mm
- Rating per bulb
17 W
17 W
- Light features
Suitable for wall mounting
Usable as a pendant light
Ceiling mount option
Recess mount option
Suitable for wall mounting
- Protection class
I
IP50
- Factory colour
Silver
- Material
Steel
n.rel.
- Colour rendering index
80-89
- Colour
White
- Light bulb included
Yes
3000 K
- Colour temperature (max.)
3000 K
- Colour temperature (min.)
3000 K
- Colour temperature range
3000 - 3000 K
- Total luminous flux
2300 lm
2300 lm
- Recess length
1172 mm
- Recess width
190 mm
- Recess depth
22 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2601529 Trilux 6784340 3331 G2 D2 #6784340 LED ceiling light LED (monochrome) 17 W Silver
User & Safety Instructions
User & Safety Instructions 2601529 Trilux 6784340 3331 G2 D2 #6784340 LED ceiling light LED (monochrome) 17 W Silver











