
Highlights & Details
- Power= 27 W
- Total luminous flux= 3700 lm
- Colour temperature= 4000 K
- White
Technical specifications
- Dim
(L x W x H) 1494 x 212 x 70 mm
- Operating voltage
230 V
- No. of bulbs
1
- Product type
LED ceiling light
- Width
212 mm
- Bulb type
LED (monochrome)
- Height
70 mm
- Length
1494 mm
- Rating per bulb
27 W
- Depth
70 mm
27 W
- Light features
Suitable for wall mounting
Usable as a pendant light
Ceiling mount option
Recess mount option
Suitable for wall mounting
- Protection class
I
IP50
- Factory colour
White
- Material
Steel
- Weight
5.5 kg
n.rel.
- Colour rendering index
80-89
- Colour
White
- Light bulb included
Yes
4000 K
- Colour temperature range
4000 K
- Total luminous flux
3700 lm
3700 lm
- Recess length
1472 mm
- Recess width
190 mm
- Recess depth
22 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2602281 Trilux 6789640 3331 G2 D3TS#6789640 LED ceiling light LED (monochrome) 27 W White
User & Safety Instructions
User & Safety Instructions 2602281 Trilux 6789640 3331 G2 D3TS#6789640 LED ceiling light LED (monochrome) 27 W White











