
Highlights & Details
- Power= 29 W
- Total luminous flux= 4700 lm
- Colour temperature= 4000 K
- White
Technical specifications
- Dim
(L x W x H) 1413 x 84 x 45 mm
- Operating voltage
230 V
- No. of bulbs
1
- Product type
LED ceiling light
- Width
84 mm
- Bulb type
LED (monochrome)
- Height
45 mm
- Length
1413 mm
- Rating per bulb
29 W
29 W
- Light features
Suitable for wall mounting
Usable as a pendant light
Ceiling mount option
Suitable for wall mounting
Dimmable
- Protection class
I
IP20
- Factory colour
White
- Material
Steel
n.rel.
- Colour rendering index
80-89
- Colour
White
- Light bulb included
Yes
4000 K
- Colour temperature (max.)
4000 K
- Colour temperature (min.)
4000 K
- Colour temperature range
4000 - 4000 K
- Total luminous flux
4700 lm
4700 lm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2603208 Trilux 6896251 SFlow D2-L #6896251 LED ceiling light LED (monochrome) 29 W White
User & Safety Instructions
User & Safety Instructions 2603208 Trilux 6896251 SFlow D2-L #6896251 LED ceiling light LED (monochrome) 29 W White











