

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED surface-mount light
230 V
1
LED (monochrome)
32 W
4000 K
White
4200 lm
4200 lm
Incl. strain relief
II
IP23
Black
Aluminium
5.5 kg
(Ø x H) 604 mm x 325.00 mm
n.rel.
76 mm
70-79
4000 K
4000 K
4000 - 4000 K
325.00 mm
325 mm
604 mm
4200 lm
Yes
230 V
not relevant
User & Safety Instructions 3133755 Trilux 6907540 6907540 LED surface-mount light LED (monochrome) 32 W Black