

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED surface-mount light
230 V
1
LED (monochrome)
16 W
3000 K
White
2000 lm
2000 lm
II
IP23
Black
Aluminium
4.8 kg
(Ø x H) 604 mm x 325.00 mm
n.rel.
76 mm
70-79
3000 K
3000 K
3000 - 3000 K
325.00 mm
325 mm
604 mm
2000 lm
Yes
230 V
not relevant
User & Safety Instructions 3133687 Trilux 6910440 6910440 LED surface-mount light LED (monochrome) 16 W Black