

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED surface-mount light
230 V
1
LED (monochrome)
28.00 W
29 W
3000 K
White
3500 lm
3500 lm
Incl. strain relief
II
IP23
Black
Aluminium
4.8 kg
(Ø x H) 604 mm x 325.00 mm
n.rel.
76 mm
70-79
3000 K
3000 K
3000 - 3000 K
325.00 mm
325 mm
604 mm
3500 lm
Yes
230 V
not relevant
User & Safety Instructions 3133692 Trilux 6910940 6910940 LED surface-mount light LED (monochrome) 29 W Black