

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED surface-mount light
230 V
1
LED (monochrome)
36 W
3000 K
White
4600 lm
Incl. strain relief
II
IP23
Black
Aluminium
5.9 kg
(Ø x H) 733 mm x 420.00 mm
n.rel.
76 mm
70-79
3000 K
3000 K
3000 - 3000 K
420.00 mm
420 mm
733 mm
4600 lm
Yes
230 V
not relevant
User & Safety Instructions 3133851 Trilux 6915540 6915540 LED surface-mount light LED (monochrome) 36 W Black