Round LED installation downlight, installation height 65 mm. For wall and ceiling mounting. With primary reflector and highly efficient CDP microprismatic. With balanced wide beam of light intensity distribution. Glare evaluation in accordance with UGR standard Table method with classification < 19 for reflection values 80/60/30. Harmonic light effect due to the uniformly lit light output. Light flux and color temperature are preset. Rated light current 3800 lm, rated power 29 W, maximum light yield 131 lm/W. Light color neutral white, most similar color temperature (CCT) 4000 K, general color rendering index (CRI) Ra > 80. Color site tolerance (initial Macadam) = 3 SDCM. The light source can be replaced according to the eco-design requirements (VO (EU) 2019/2020). Light fixtures made of die-cast aluminum Anthracite coating on the surface (similar to DB 703). Outer dimensions of ceiling ring Ø 445 mm, light height 65 mm. Permissible ambient temperature (ta): -20 °C - +25 °C. Protection class (EN 61140): I, protection class (DIN EN 60529): IP40, shock resistance according to IEC 62262: IK06, test temperature glow wire test according to IEC 60695-2-11: 650°C. Weighs 4.6 kg With connection terminal up to 2.5 mm, strain relief and power supply cable. Can be switched with an electronic operating device. The device can be replaced according to the eco-design requirements (VO (EU) 2019/2020). The product complies with the essential requirements of the applicable EU Directives and the German Product Safety Act and carries the CE marking. In addition, the lamp is ENEC-certified through an independent testing center. Lamp 10 years, spare parts (LED module, operating device, optical system) available 15 years after date of invoice subject to reasonable changes to the progress.
This text is machine translated.