
Highlights & Details
- Power= 31 W
- Total luminous flux= 3700 lm
- Colour temperature= 3000 K
- White
Technical specifications
- Dim
(L x W x H) 1245 x 310 x 75 mm
- Operating voltage
220 V
240 V
- No. of bulbs
1
- Product type
LED ceiling light
- Width
310 mm
- Bulb type
LED (monochrome)
- Height
75 mm
- Length
1245 mm
- Rating per bulb
31 W
- Depth
75 mm
31 W
- Light features
Ceiling mount option
Recess mount option
Dimmable
- Protection class
I
IP20
- Factory colour
White
- Material
Steel
- Weight
8.5 kg
n.rel.
- Colour rendering index
80-89
- Colour
White
- Light bulb included
Yes
3000 K
- Colour temperature (max.)
3000 K
- Colour temperature (min.)
3000 K
- Colour temperature range
3000 - 3000 K
- Total luminous flux
3700 lm
3700 lm
- Recess length
1230 mm
- Recess width
290 mm
- Recess depth
70 mm
- Radiation angle
80°
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2601762 Trilux 7214651 Belviso C2 #7214651 LED ceiling light LED (monochrome) 31 W White
User & Safety Instructions
User & Safety Instructions 2601762 Trilux 7214651 Belviso C2 #7214651 LED ceiling light LED (monochrome) 31 W White











