
Technical specifications
- Product type
LED device mount
- Operating voltage
230 V
- No. of bulbs
1
- Bulb type
LED (monochrome)
- Rating per bulb
2.6 W
2.6 W
4000 K
- Colour
White
139 lm
- Total luminous flux
139 lm
- Light features
Direct light emission
- Cable spacing
375 mm
- Test mark
CE-Kennzeichnung
IP20
- Protection class
I
- Factory colour
Silver
- Material
Steel
- Dim
(L x W x H) 368 x 62 x 50 mm
n.rel.
- Colour rendering index
70-79
- Colour temperature (max.)
4000 K
- Colour temperature (min.)
4000 K
- Colour temperature range
4000 - 4000 K
- Width
62 mm
- Height
50 mm
- Length
368 mm
- Light bulb included
Yes
- Radiation angle
80°
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2598284 Trilux 7228500 7650 L-ALB #7228500 LED device mount 2.6 W LED (monochrome) Silver 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2598284 Trilux 7228500 7650 L-ALB #7228500 LED device mount 2.6 W LED (monochrome) Silver 1 pc(s)










