Support profile for E-Line 7651 Fix IP64 LED light band applications. For simple installation a pre-mounted light band coupling is included in the delivery for connection with another carry profile. Length of support profile 4471 mm With 7-conductor through wiring for distributing the circuits as well as additional 7-conductor through wiring for supporting additional applications in emergency light or light management. With 2 separating connector upper parts for tool-free, electrical connection of the device carrier in each case at a distance of 2250 mm. With two 7-pin pairs of sockets and connectors for quick electrical connection and contact-proof termination of the cable ends. The heat-resistant through-wiring is complete in the factory with all the necessary components. All the connections are fast connection protected against polarity reversal. The load profile body is made of hot-dip galvanized steel plate The coating thickness of 20 µm (Z 275 in accordance with DIN EN 10346) ensures corrosion protection of up to 33 years in environments according to C3 corrosion category in accordance with DIN EN ISO 12944-2. Surface silver-gray coated.
This text is machine translated.